Part Details for M100FTK100287RTR by Firstohm
Overview of M100FTK100287RTR by Firstohm
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M100FTK100287RTR
M100FTK100287RTR CAD Models
M100FTK100287RTR Part Data Attributes
|
M100FTK100287RTR
Firstohm
Buy Now
Datasheet
|
Compare Parts:
M100FTK100287RTR
Firstohm
Fixed Resistor, Metal Film, 1W, 287ohm, 500V, 1% +/-Tol, -100,100ppm/Cel
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FIRST RESISTOR & CONDENSER CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Tubular | |
Lead Diameter | 0.7 mm | |
Lead Length | 26 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack; TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 287 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for M100FTK100287RTR
This table gives cross-reference parts and alternative options found for M100FTK100287RTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M100FTK100287RTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMR100F2870TR | Fixed Resistor, Metal Film, 1W, 287ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | NIC Components Corp | M100FTK100287RTR vs NMR100F2870TR |
MR100R-287R-F100 | Fixed Resistor, Metal Film, 1W, 287ohm, 500V, 1% +/-Tol, 100ppm/Cel, | RFE International Inc | M100FTK100287RTR vs MR100R-287R-F100 |
MR100C-287R-F100 | Fixed Resistor, Metal Film, 1W, 287ohm, 500V, 1% +/-Tol, 100ppm/Cel, | RFE International Inc | M100FTK100287RTR vs MR100C-287R-F100 |
MR100A-287R-F100 | Fixed Resistor, Metal Film, 1W, 287ohm, 500V, 1% +/-Tol, 100ppm/Cel, | RFE International Inc | M100FTK100287RTR vs MR100A-287R-F100 |
M100FTK100287RTB | Fixed Resistor, Metal Film, 1W, 287ohm, 500V, 1% +/-Tol, -100,100ppm/Cel | Firstohm | M100FTK100287RTR vs M100FTK100287RTB |