Part Details for M100-006-WH by Tripp Lite
Overview of M100-006-WH by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M100-006-WH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55X4033
|
Newark | Computer Cable, Usb-Lightning, 1.8M, White, Connector Type A:Usb A Plug, Connector Type B:Lightning Plug, Cable Length - Imperial:6Ft, Cable Length - Metric:1.8M, Jacket Color:White, Product Range:-, Computer Connector A:Usb A Plug Rohs Compliant: Yes |Eaton Tripp Lite M100-006-WH Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.8800 / $22.8800 | Buy Now |
DISTI #
TL733-ND
|
DigiKey | CBL ASSY USB-A M TO LIGHTNING 6' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
19 In Stock |
|
$19.1818 / $24.4700 | Buy Now |
DISTI #
545-M100-006-WH
|
Mouser Electronics | USB Cables / IEEE 1394 Cables 6' USB SYNC/CHRG CBL iPHONE iPAD iPOD-WHT RoHS: Compliant | 0 |
|
$19.1800 / $23.8400 | Order Now |
DISTI #
70375339
|
RS | 6ft (1.8M) White USB Sync / Charge Cable with Lightning Connector | Tripp Lite M100-006-WH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$21.5100 / $22.8800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$18.3200 / $24.2600 | Buy Now | |
|
Neutron USA | Tripp Lite 6ft Lightning to USB Sync / Charge Cable Apple MFI Certified | 50 |
|
$26.4500 | Buy Now |