Part Details for M100-006-HD by Tripp Lite
Overview of M100-006-HD by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M100-006-HD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC2659
|
Newark | Usb Cable, 2.0 Usb A-Lightning Plug, 6Ft, Connector To Connector:Type A Plug To Lightning Plug, Cable Length - Metric:1.83M, Cable Length - Imperial:6Ft, Usb Standard:Usb 2.0, Jacket Color:Black, White, Electronic Marking:- Rohs Compliant: Yes |Eaton Tripp Lite M100-006-HD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$20.1300 / $25.6900 | Buy Now |
DISTI #
TL1882-ND
|
DigiKey | CBL ASSY USB-A M TO LIGHTNING 6' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
32 In Stock |
|
$19.3627 / $24.7000 | Buy Now |
DISTI #
545-M100-006-HD
|
Mouser Electronics | USB Cables / IEEE 1394 Cables 6FT HEAVY DUTY LIGHTNG USB CBL RoHS: Compliant | 7 |
|
$19.3600 / $24.4100 | Buy Now |
DISTI #
71308462
|
RS | USB Sync/Charge Cable, with Lightning Connector, 6ft, Heavy-Duty USB Series | Tripp Lite M100-006-HD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$20.7800 / $25.1900 | RFQ |
|
Onlinecomponents.com |
10 In Stock |
|
$18.5000 / $24.4900 | Buy Now | |
|
Master Electronics |
10 In Stock |
|
$18.5000 / $24.4900 | Buy Now | |
|
Neutron USA | 6FT LIGHTNING TO USB CHARGING CABLE HEAVY DUTY SYNC IPHONE APPLE | 50 |
|
$49.9900 | Buy Now |