There are no models available for this part yet.
Overview of M1.5KE9.1AE3TR by Microsemi Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for M1.5KE9.1AE3TR by Microsemi Corporation
Part Data Attributes for M1.5KE9.1AE3TR by Microsemi Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MICROSEMI CORP
|
Package Description
|
O-PALF-W2
|
Pin Count
|
2
|
Manufacturer Package Code
|
CASE 1
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
HIGH RELIABILITY
|
Breakdown Voltage-Max
|
9.55 V
|
Breakdown Voltage-Min
|
8.65 V
|
Breakdown Voltage-Nom
|
9.1 V
|
Case Connection
|
ISOLATED
|
Clamping Voltage-Max
|
13.4 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
O-PALF-W2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
1500 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1.52 W
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
7.78 V
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for M1.5KE9.1AE3TR
This table gives cross-reference parts and alternative options found for M1.5KE9.1AE3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M1.5KE9.1AE3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSP1.5KE9.1ATR | Trans Voltage Suppressor Diode, 1500W, 7.78V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN | Microsemi Corporation | M1.5KE9.1AE3TR vs MSP1.5KE9.1ATR |
MV1.5KE9.1A | Trans Voltage Suppressor Diode, 1500W, 7.78V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN | Microsemi Corporation | M1.5KE9.1AE3TR vs MV1.5KE9.1A |
MSPLCE8.0AE3 | Trans Voltage Suppressor Diode, 1500W, 8V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN | Microsemi Corporation | M1.5KE9.1AE3TR vs MSPLCE8.0AE3 |
MVLCE7.5ATR | Trans Voltage Suppressor Diode, 1500W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN | Microsemi Corporation | M1.5KE9.1AE3TR vs MVLCE7.5ATR |
MSPLCE8.0ATR | Trans Voltage Suppressor Diode, 1500W, 8V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN | Microsemi Corporation | M1.5KE9.1AE3TR vs MSPLCE8.0ATR |
MXL1.5KE9.1AE3TR | 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN | Microsemi Corporation | M1.5KE9.1AE3TR vs MXL1.5KE9.1AE3TR |
MVLCE7.5A | Trans Voltage Suppressor Diode, 1500W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN | Microsemi Corporation | M1.5KE9.1AE3TR vs MVLCE7.5A |
MQ1.5KE9.1AE3 | Trans Voltage Suppressor Diode, 1500W, 7.78V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN | Microsemi Corporation | M1.5KE9.1AE3TR vs MQ1.5KE9.1AE3 |
MSP1.5KE9.1A | Trans Voltage Suppressor Diode, 1500W, 7.78V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN | Microsemi Corporation | M1.5KE9.1AE3TR vs MSP1.5KE9.1A |
MXL1.5KE9.1AE3 | Trans Voltage Suppressor Diode, 1500W, 7.78V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, CASE 1, 2 PIN | Microsemi Corporation | M1.5KE9.1AE3TR vs MXL1.5KE9.1AE3 |