There are no models available for this part yet.
Overview of M1.5KE82CA by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M1.5KE82CA by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34AJ6212
|
Newark | Tvs 82V 5% 1500W Bi Case 1 Rohs Compliant: Yes |Microchip M1.5KE82CA RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8900 / $3.0100 | Buy Now | |
DISTI #
1086-3257-ND
|
DigiKey | TVS DIODE 70.1VWM 113VC CASE-1 Min Qty: 300 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0100 | Buy Now | |
DISTI #
M1.5KE82CA
|
Avnet Americas | Diode TVS Single Bi-Dir 70.1V 1.5KW 2-Pin Case 1 - Bulk (Alt: M1.5KE82CA) RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8900 / $3.2400 | Buy Now | |
DISTI #
M1.5KE8.2CA
|
Avnet Americas | Diode TVS Single Bi-Dir 70.1V 1.5KW 2-Pin Case 1 - Bulk (Alt: M1.5KE8.2CA) RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8900 / $3.2400 | Buy Now | |
DISTI #
M1.5KE82CA/TR
|
Avnet Americas | Diode TVS Single Bi-Dir 70.1V 1.5KW 2-Pin Case 1 - Tape and Reel (Alt: M1.5KE82CA/TR) RoHS: Not Compliant Min Qty: 206 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$3.0600 / $3.4200 | Buy Now | |
DISTI #
494-M1.5KE82CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 82V 5% 1500W bi RoHS: Not Compliant | 0 |
|
$3.0100 | Order Now | |
DISTI #
M1.5KE82CA
|
Microchip Technology Inc | Bi-Directional TVS _ CASE 1, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.7400 / $3.2400 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1700 / $4.6200 | Buy Now | ||
NAC | TVS RoHS: Compliant Min Qty: 108 Package Multiple: 1 | 0 |
|
$2.8200 / $3.4000 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$3.1700 / $4.6200 | Buy Now |
CAD Models for M1.5KE82CA by Microchip Technology Inc
Part Data Attributes for M1.5KE82CA by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
PLASTIC, CASE 1 , 2 PIN
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
40 Weeks
|
Additional Feature
|
HIGH RELIABILITY
|
Breakdown Voltage-Max
|
86.1 V
|
Breakdown Voltage-Min
|
77.9 V
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
O-PALF-W2
|
JESD-609 Code
|
e0
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
1500 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
1.52 W
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
70.1 V
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|