Part Details for M1.5B115T by EWC Controls
Overview of M1.5B115T by EWC Controls
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M1.5B115T
M1.5B115T CAD Models
M1.5B115T Part Data Attributes
|
M1.5B115T
EWC Controls
Buy Now
Datasheet
|
Compare Parts:
M1.5B115T
EWC Controls
Power Transformer, 1.5VA
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EWC CONTROLS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Additional Feature | PCB MOUNTABLE | |
Number of Secondary Winding | 1 | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 1.5 VA |