Part Details for M0805CS-910XFSB by Coilcraft Inc
Overview of M0805CS-910XFSB by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for M0805CS-910XFSB
M0805CS-910XFSB CAD Models
M0805CS-910XFSB Part Data Attributes
|
M0805CS-910XFSB
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
M0805CS-910XFSB
Coilcraft Inc
General Purpose Inductor, 0.091uH, 1%, 1 Element, Ceramic-Core, SMD, CHIP, 2012
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0907 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.48 Ω | |
Inductance-Nom (L) | 0.091 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.52 mm | |
Package Length | 2.29 mm | |
Package Style | SMT | |
Package Width | 1.73 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 65 | |
Rated Current-Max | 0.4 A | |
Self Resonance Frequency | 1330 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 500 MHZ | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 150 MHz | |
Tolerance | 1% |