Part Details for M063-12AC15-08 by Uctech Ltd
Overview of M063-12AC15-08 by Uctech Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G825M06301YEU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.0mm Pitch Vertical,SMT,2x3Pin,30u\\ Gold,LCP,4.0mm*2.0mm_6.5mm,With CAP | |
G825M06311YEU | Amphenol Communications Solutions | Board mount - Header Receptacle - Pin Header 2.0mm Pitch Vertical SMT,1x6Pin,30u\\ Gold,LCP,4.0mm*2.0mm_4.5mm,Color-Black,T&R With CAP |
Part Details for M063-12AC15-08
M063-12AC15-08 CAD Models
M063-12AC15-08 Part Data Attributes
|
M063-12AC15-08
Uctech Ltd
Buy Now
Datasheet
|
Compare Parts:
M063-12AC15-08
Uctech Ltd
Switch, Horizontal, 0.01A, 5VDC, Surface Mount-right Angle
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | UCTECH LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Category CO2 Kg | 5.26 | |
Compliance Temperature Grade | Commercial Extended: -10C to +60C | |
EU RoHS Version | RoHS 2 (2011/65/EU) | |
Actuator Angle | ||
Actuator Length | 0.059 inch | |
Actuator Type | SLIDE | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.889 mm | |
Body Height | 2.9972 mm | |
Body Length or Diameter | 9.4996 mm | |
Contact Current(DC)-Max | 0.01 A | |
Contact (DC) Max Rating R Load | 0.01A@5VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 5 V | |
Electrical Life | 10000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Number of Positions | 3 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Termination Type | SOLDER |