Part Details for M0516LBN by Nuvoton Technology Corp
Overview of M0516LBN by Nuvoton Technology Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for M0516LBN
M0516LBN CAD Models
M0516LBN Part Data Attributes
Alternate Parts for M0516LBN
This table gives cross-reference parts and alternative options found for M0516LBN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M0516LBN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M0516LDN | RISC Microcontroller, 32-Bit, FLASH, 50MHz, CMOS, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, GREEN, LQFP-48 | Nuvoton Technology Corp | M0516LBN vs M0516LDN |