Part Details for M0280SC200 by IXYS UK Westcode
Overview of M0280SC200 by IXYS UK Westcode
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M0280SC200
M0280SC200 CAD Models
M0280SC200 Part Data Attributes
|
M0280SC200
IXYS UK Westcode
Buy Now
Datasheet
|
Compare Parts:
M0280SC200
IXYS UK Westcode
DIODE 123 A, 2000 V, SILICON, RECTIFIER DIODE, Rectifier Diode
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | WESTCODE SEMICONDUCTORS LTD | |
Package Description | O-MUPM-H1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.71 V | |
JESD-30 Code | O-MUPM-H1 | |
Non-rep Pk Forward Current-Max | 4950 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 280 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 2000 V | |
Reverse Current-Max | 20000 µA | |
Reverse Recovery Time-Max | 2.8 µs | |
Surface Mount | NO | |
Terminal Form | HIGH CURRENT CABLE | |
Terminal Position | UPPER |
Alternate Parts for M0280SC200
This table gives cross-reference parts and alternative options found for M0280SC200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M0280SC200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M0280SJ200 | DIODE 123 A, 2000 V, SILICON, RECTIFIER DIODE, Rectifier Diode | IXYS UK Westcode | M0280SC200 vs M0280SJ200 |