-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Display
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M0216SD-162SDAR2-1-ND
|
DigiKey | MODULE VF CHAR 2X16 5.34MM Min Qty: 1 Lead time: 16 Weeks Container: Tray |
617 In Stock |
|
$36.4148 / $47.3600 | Buy Now |
DISTI #
763-216SD-162SDAR2
|
Mouser Electronics | Vacuum Fluorescent Displays - VFD 2 x 16 80.0 x 36.0 x 18.0 RoHS: Compliant | 48 |
|
$37.0500 / $47.3600 | Buy Now |
DISTI #
70518358
|
RS | VFD Character Module, 2x16 character , 80x36x18, 5x8 Dot Matrix, Serial / Parallel | Newhaven Display International M0216SD-162SDAR2-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$43.0500 / $47.8300 | RFQ |
|
Onlinecomponents.com | VFD Character Module - 2 x 16 character (Dot Matrix) - 5v - 80.0 x 36.0 x 18.0 mm RoHS: Compliant |
756 In Stock 702 Factory Stock |
|
$35.5300 / $48.8200 | Buy Now |
DISTI #
M0216SD-162SDAR2-1
|
TME | Display: VFD, alphanumeric, 16x2, Char: 5.34mm, 500cd/m2, green Min Qty: 1 | 17 |
|
$45.7700 / $45.9000 | Buy Now |
|
Master Electronics | VFD Character Module - 2 x 16 character (Dot Matrix) - 5v - 80.0 x 36.0 x 18.0 mm RoHS: Compliant |
756 In Stock 702 Factory Stock |
|
$35.5300 / $48.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M0216SD-162SDAR2-1
Newhaven Display International
Buy Now
Datasheet
|
Compare Parts:
M0216SD-162SDAR2-1
Newhaven Display International
Display
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEWHAVEN DISPLAY INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Newhaven Display | |
Character Font Type | 5x8 Dot | |
Characters Per Row | 16 | |
Color@Wavelength | Blue-Green | |
Display Format | 16X2 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | VACUUM FLUORESCENT DISPLAY | |
Overall Length | 75 mm | |
Rows Per Display | 2 | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V |