There are no models available for this part yet.
Overview of M02013-3A by Mindspeed Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for M02013-3A by Mindspeed Technologies Inc
Part Data Attributes for M02013-3A by Mindspeed Technologies Inc
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MINDSPEED TECHNOLOGIES INC
|
Part Package Code
|
DIE
|
Package Description
|
DIE, DIE OR CHIP
|
Pin Count
|
12
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Applications
|
ATM; SDH; SONET
|
JESD-30 Code
|
R-XUUC-N12
|
Number of Functions
|
1
|
Number of Terminals
|
12
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DIE
|
Package Equivalence Code
|
DIE OR CHIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
UNCASED CHIP
|
Qualification Status
|
Not Qualified
|
Supply Current-Max
|
0.058 mA
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Telecom IC Type
|
ATM/SONET/SDH SUPPORT CIRCUIT
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
UPPER
|
Alternate Parts for M02013-3A
This table gives cross-reference parts and alternative options found for M02013-3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M02013-3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M02013-QSPBG | Support Circuit, 1-Func, CMOS, DIE-12 | Mindspeed Technologies Inc | M02013-3A vs M02013-QSPBG |
M02020-12 | ATM/SONET/SDH Support Circuit, 1-Func, CMOS, DIE-12 | MACOM | M02013-3A vs M02020-12 |
M02013-QSPBG | Support Circuit, 1-Func, CMOS, DIE-12 | MACOM | M02013-3A vs M02013-QSPBG |
M02020-32 | Support Circuit, 1-Func, CMOS, DIE-12 | Mindspeed Technologies Inc | M02013-3A vs M02020-32 |
M02020-32 | ATM/SONET/SDH Support Circuit, 1-Func, CMOS, DIE-12 | MACOM | M02013-3A vs M02020-32 |
M02020-12 | Support Circuit, 1-Func, CMOS, DIE-12 | Mindspeed Technologies Inc | M02013-3A vs M02020-12 |