Part Details for M-IDC5 by Crydom Inc
Overview of M-IDC5 by Crydom Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M-IDC5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P6610
|
Newark | Input Module, 0.034A, 3.3-32V, Current Rating:34Ma, Product Range:M Series Rohs Compliant: Yes |Sensata/crydom M-IDC5 RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.6000 / $69.0500 | Buy Now |
DISTI #
CC1223-ND
|
DigiKey | DC INPUT MODULE 24V Min Qty: 1 Lead time: 8 Weeks Container: Tray |
21 In Stock |
|
$38.2201 / $43.3200 | Buy Now |
DISTI #
70131487
|
RS | Module, Solid State, 10 to 36 VDC, 24 VDC (Nom.), 16 mAdc (Max.), 5 VDC, 1 mAdc | Sensata - Crydom M-IDC5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 77 |
|
$43.3200 | Buy Now |
DISTI #
CRYM-IDC5
|
Heilind Electronics | 0.4 INPUT MODULE, PCB MOUNT, M SERIES | Americas - 0 in Stock |
|
$35.9861 / $43.1835 | Buy Now |
|
Onlinecomponents.com | Input Module - M Series - 3.3-32 VDC/VAC Control Voltage Range - 50 mA Maximum Load Current - 5 VDC Nominal Logic Supply Voltage - 30 VDC Operating Voltage Range - PCB Mounting. RoHS: Compliant |
100 In Stock |
|
$36.7900 / $43.9500 | Buy Now |
DISTI #
82771837
|
Verical | I/O Module Relays Input Module 5VDC to 28VDC-IN 34mA 4000VAC Thru-Hole Min Qty: 2 Package Multiple: 1 Date Code: 2407 | Americas - 97 |
|
$44.4666 / $55.1443 | Buy Now |
|
Master Electronics | Input Module - M Series - 3.3-32 VDC/VAC Control Voltage Range - 50 mA Maximum Load Current - 5 VDC Nominal Logic Supply Voltage - 30 VDC Operating Voltage Range - PCB Mounting. RoHS: Compliant |
100 In Stock |
|
$36.7900 / $43.9500 | Buy Now |
Part Details for M-IDC5
M-IDC5 CAD Models
M-IDC5 Part Data Attributes
|
M-IDC5
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
M-IDC5
Crydom Inc
AC-DC REG PWR SUPPLY MODULE, MODULE-5
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CRYDOM INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CRYDOM | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
JESD-30 Code | R-XSMA-P5 | |
Number of Terminals | 5 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE |