M-5359
Description: Pulse Transformer, GENERAL PURPOSE Application(s), 4:4:4,

Overview of M-5359 by Pico Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
51915-359LF Amphenol Communications Solutions PwrBlade®, Power Connectors, 6ACP 28S 7DCP Right Angle Receptacle, Solder To Board
SiT5359AC-FR-33VT-100.000000 SiTime 60 to 220 MHz, ±50 ppb Super-TCXO
SIT5359AI-FS-33N0-100.00000 SiTime 60 to 220 MHz, ±50 ppb Super-TCXO

CAD Models for M-5359 by Pico Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M-5359 by Pico Electronics Inc

M-5359
Pico Electronics Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
PICO ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Application
COUPLING
Approvals
MIL-PRF-21038
Diameter
8.9 mm
Input Voltage-Nom
1 V
Isolation Voltage
200 V
JESD-609 Code
e0
Length
6.35 mm
Mounting Feature
THROUGH HOLE MOUNTED
Number of Functions
1
Operating Temperature-Max
130 °C
Operating Temperature-Min
-55 °C
Pulse Rise Time-Max
60 ns
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Transformer Type
PULSE TRANSFORMER
Turns Ratio (Np:Ns)
4:4:4
Want to compare parts?
  1. M-5359
    Pico Electronics Inc
    Pulse Transformer, GENERAL PURPOSE Application(s), 4:4:4,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M-5359 by Pico Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M-5359 by Pico Electronics Inc

Select Manufacturer
Which Manufacturer of M-5359 would you like to use for your alert(s)?
  • Please alert me when M-5359 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M-5359 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M-5359 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M-5359 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M-5359.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M-5359 by Pico Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: