There are no models available for this part yet.
Overview of M-4307-150 by CTS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4307CMS8-1#TRPBF | Analog Devices | Hi Definition Multimedia Int ( | |
LTC4307IDD#PBF | Analog Devices | L Offset Hot Swappable 2-Wire | |
LTC4307CMS8#TRPBF | Analog Devices | L Offset Hot Swappable 2-Wire |
CAD Models for M-4307-150 by CTS Corporation
Part Data Attributes for M-4307-150 by CTS Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CTS CORP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
TRI-STATE; ENABLE/DISABLE FUNCTION
|
Fall Time-Max
|
10 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
200%
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
14
|
Operating Frequency-Nom
|
150 MHz
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Oscillator Type
|
CMOS/LSTTL
|
Output Load
|
10 LS TTL, 3 TTL, 15 pF
|
Package Equivalence Code
|
DIP4/14,.3
|
Physical Dimension
|
20.32mm x 12.7mm x 5.842mm
|
Rise Time-Max
|
10 ns
|
Screening Level
|
MIL-STD-883
|
Supply Current-Max
|
40 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Symmetry-Max
|
40/60 %
|
Related Parts for M-4307-150
-
531AB156M250DGXO
-
C3216X5R1E476M160ACFixed Capacitors
-
387Headers and Edge Type Connectors
-
TPS62402DRCSwitching Regulator or Controllers
-
S1GFixed Resistors
-
OPA2320AIDRGOperational Amplifiers
-
R5F562N8BDFBMicrocontrollers
-
TPS7A6650QDGNRQ1Linear Regulator ICs
-
FDS4480Power Field-Effect Transistors