Part Details for M-1206K5111FSWS by Vishay Intertechnologies
Overview of M-1206K5111FSWS by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M-1206K5111FSWS
M-1206K5111FSWS CAD Models
M-1206K5111FSWS Part Data Attributes
|
M-1206K5111FSWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M-1206K5111FSWS
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5110ohm, 100V, 1% +/-Tol, -100,100ppm/Cel, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, MIL-PRF-55342 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.84 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 5110 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for M-1206K5111FSWS
This table gives cross-reference parts and alternative options found for M-1206K5111FSWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M-1206K5111FSWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M-1206K5111FST3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5110ohm, 100V, 1% +/-Tol, -100,100ppm/Cel, 1206 | M-1206K5111FSWS vs M-1206K5111FST3 |
M-1206K5111FSTF | Vishay Thin Film | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.33 W, 1 %, 100 ppm, 5110 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | M-1206K5111FSWS vs M-1206K5111FSTF |
M-1206K5111FBT5 | Vishay Thin Film | Check for Price | RES,SMT,THICK FILM,5.11K OHMS,100WV,1% +/-TOL,-100,100PPM TC,1206 CASE | M-1206K5111FSWS vs M-1206K5111FBT5 |
M-1206K5111FBTS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5110ohm, 100V, 1% +/-Tol, -100,100ppm/Cel, 1206 | M-1206K5111FSWS vs M-1206K5111FBTS |
M-1206K5111FBT5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5110ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | M-1206K5111FSWS vs M-1206K5111FBT5 |
M-1206K5111FSTF | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5110ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | M-1206K5111FSWS vs M-1206K5111FSTF |
M-1206K5111FBWS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5110ohm, 100V, 1% +/-Tol, -100,100ppm/Cel, 1206 | M-1206K5111FSWS vs M-1206K5111FBWS |