Part Details for M-1121-04 by Molex
Overview of M-1121-04 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MHM411-21 | Murata Manufacturing Co Ltd | Ionizer Module, 100-120VAC-input, Negative Ion |
Part Details for M-1121-04
M-1121-04 CAD Models
M-1121-04 Part Data Attributes
|
M-1121-04
Molex
Buy Now
Datasheet
|
Compare Parts:
M-1121-04
Molex
Wire Terminal, 0.2mm2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 0.2 mm2 | |
Wire Gauge | 24 AWG |