Part Details for M-0402L2870FBTI by Vishay Intertechnologies
Overview of M-0402L2870FBTI by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M-0402L2870FBTI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M-0402L2870FBTI
|
Avnet Americas | M-0402 200PPM 287 1% B TI - Custom Tape W/Leader (Alt: M-0402L2870FBTI) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$1.1684 / $2.7405 | Buy Now |
DISTI #
71-M-0402L2870FBTI
|
Mouser Electronics | Thick Film Resistors - SMD 287 OHM 1% 200PPM | 0 |
|
$2.5600 / $6.2900 | Order Now |
DISTI #
M-0402L2870FBTI
|
TTI | Thick Film Resistors - SMD 287 OHM 1% 200PPM Min Qty: 100 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$1.3500 / $2.6100 | Buy Now |
Part Details for M-0402L2870FBTI
M-0402L2870FBTI CAD Models
M-0402L2870FBTI Part Data Attributes
|
M-0402L2870FBTI
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M-0402L2870FBTI
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 287ohm, 30V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, MIL-PRF-55342 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.84 mm | |
Package Length | 1.07 mm | |
Package Style | SMT | |
Package Width | 0.56 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 287 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 30 V |
Alternate Parts for M-0402L2870FBTI
This table gives cross-reference parts and alternative options found for M-0402L2870FBTI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M-0402L2870FBTI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M-0402L2870FBTS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 287ohm, 30V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | M-0402L2870FBTI vs M-0402L2870FBTS |