Part Details for LZK250M0560ST by YAGEO Corporation
Overview of LZK250M0560ST by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LZK250M0560ST
LZK250M0560ST CAD Models
LZK250M0560ST Part Data Attributes
|
LZK250M0560ST
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LZK250M0560ST
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.122497 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 1550 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Shape | SNAP-IN |
Alternate Parts for LZK250M0560ST
This table gives cross-reference parts and alternative options found for LZK250M0560ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LZK250M0560ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECEC2EC561DB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 560uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | LZK250M0560ST vs ECEC2EC561DB |
250PE560TCB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 560uF, THROUGH HOLE MOUNT | SUN Electronic Industries Corporation | LZK250M0560ST vs 250PE560TCB |
567LMU250M2CG | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, LEAD FREE | Illinois Capacitor Inc | LZK250M0560ST vs 567LMU250M2CG |
ECEC2EA561DA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 560uF, THROUGH HOLE MOUNT | Panasonic Electronic Components | LZK250M0560ST vs ECEC2EA561DA |
EETXB2E561DA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 560uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | LZK250M0560ST vs EETXB2E561DA |
381EL561M250K032 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 560uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | LZK250M0560ST vs 381EL561M250K032 |
EETHC2E561DJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 560uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | LZK250M0560ST vs EETHC2E561DJ |
EETXB2E561E | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 560uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | LZK250M0560ST vs EETXB2E561E |
ECEC2EX561DA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 560uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | LZK250M0560ST vs ECEC2EX561DA |
HK2E567M30030HC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | LZK250M0560ST vs HK2E567M30030HC |