LZGR1JM471J20
Luminous Town Electric Co Ltd
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF

Overview of LZGR1JM471J20 by Luminous Town Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for LZGR1JM471J20 by Luminous Town Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LZGR1JM471J20 by Luminous Town Electric Co Ltd

LZGR1JM471J20
Luminous Town Electric Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
LUMINOUS TOWN ELECTRIC CO LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
470 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
16 mm
Dielectric Material
ALUMINUM
Length
20 mm
Manufacturer Series
LZG(63V)
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
63 V
Series
LZG(63V)
Terminal Pitch
7.5 mm
Want to compare parts?
  1. LZGR1JM471J20
    Luminous Town Electric Co Ltd
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF
    VS

Alternate Parts for LZGR1JM471J20

This table gives cross-reference parts and alternative options found for LZGR1JM471J20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LZGR1JM471J20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8471LGM1620LE07C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF Fenghua (HK) Electronics Ltd LZGR1JM471J20 vs 8471LGM1620LE07C
B41888C8477M003 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT TDK Epcos LZGR1JM471J20 vs B41888C8477M003
ELXZ630ETD471ML20D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, Chemi-Con LZGR1JM471J20 vs ELXZ630ETD471ML20D
8471LGM1620LE04P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF Fenghua (HK) Electronics Ltd LZGR1JM471J20 vs 8471LGM1620LE04P
ELXZ630ETD471ML20C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, Chemi-Con LZGR1JM471J20 vs ELXZ630ETD471ML20C
8471LGM1620LEN7J Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF Fenghua (HK) Electronics Ltd LZGR1JM471J20 vs 8471LGM1620LEN7J
8471LGM1620LE04F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF Fenghua (HK) Electronics Ltd LZGR1JM471J20 vs 8471LGM1620LE04F
UPW1J471MHD3 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation LZGR1JM471J20 vs UPW1J471MHD3
ESXE630ELL471MK35A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, United Chemi-Con Inc LZGR1JM471J20 vs ESXE630ELL471MK35A
8471LGM1620LEN7P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF Fenghua (HK) Electronics Ltd LZGR1JM471J20 vs 8471LGM1620LEN7P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LZGR1JM471J20 by Luminous Town Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LZGR1JM471J20 by Luminous Town Electric Co Ltd

  • Please alert me when LZGR1JM471J20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LZGR1JM471J20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LZGR1JM471J20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LZGR1JM471J20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LZGR1JM471J20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LZGR1JM471J20 by Luminous Town Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: