Part Details for LZFR2AM101 by Luminous Town Electric Co Ltd
Overview of LZFR2AM101 by Luminous Town Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LZFR2AM101
LZFR2AM101 CAD Models
LZFR2AM101 Part Data Attributes
|
LZFR2AM101
Luminous Town Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LZFR2AM101
Luminous Town Electric Co Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LUMINOUS TOWN ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM | |
Length | 20 mm | |
Manufacturer Series | LZF(100V) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | LZF(100V) | |
Terminal Pitch | 5 mm |
Alternate Parts for LZFR2AM101
This table gives cross-reference parts and alternative options found for LZFR2AM101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LZFR2AM101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESXE101ETD101MK20N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, | United Chemi-Con Inc | LZFR2AM101 vs ESXE101ETD101MK20N |
RJB-100V101MI5#-G96 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, | ELNA America Inc | LZFR2AM101 vs RJB-100V101MI5#-G96 |
8101MAMAB20LF00J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | LZFR2AM101 vs 8101MAMAB20LF00J |
EKME101ETE101MK20D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, | United Chemi-Con Inc | LZFR2AM101 vs EKME101ETE101MK20D |
NRWA101M100V12.5X20TB15MMPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | LZFR2AM101 vs NRWA101M100V12.5X20TB15MMPF |
8101MAMAB20LF04E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | LZFR2AM101 vs 8101MAMAB20LF04E |
ESXE101ETE101MK20N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, | United Chemi-Con Inc | LZFR2AM101 vs ESXE101ETE101MK20N |
MAL213669101E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | LZFR2AM101 vs MAL213669101E3 |
RJB-100V101MI5#-G60 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, | ELNA America Inc | LZFR2AM101 vs RJB-100V101MI5#-G60 |
RJB-100V101MI5#-GAT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, | ELNA America Inc | LZFR2AM101 vs RJB-100V101MI5#-GAT |