LZFR1AM101
Luminous Town Electric Co Ltd
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF

Overview of LZFR1AM101 by Luminous Town Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Internet of Things (IoT) Environmental Monitoring Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

CAD Models for LZFR1AM101 by Luminous Town Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LZFR1AM101 by Luminous Town Electric Co Ltd

LZFR1AM101
Luminous Town Electric Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
LUMINOUS TOWN ELECTRIC CO LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
100 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
Dielectric Material
ALUMINUM
Length
11 mm
Manufacturer Series
LZF(10V)
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Series
LZF(10V)
Terminal Pitch
2 mm
Want to compare parts?
  1. LZFR1AM101
    Luminous Town Electric Co Ltd
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF
    VS

Alternate Parts for LZFR1AM101

This table gives cross-reference parts and alternative options found for LZFR1AM101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LZFR1AM101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8101LBM0511LEN111B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, Fenghua (HK) Electronics Ltd LZFR1AM101 vs 8101LBM0511LEN111B
NRWY101M10V5X11TBSTNF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, NIC Components Corp LZFR1AM101 vs NRWY101M10V5X11TBSTNF
UVZ1A101MDD Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation LZFR1AM101 vs UVZ1A101MDD
8101LBM0511LZN0B CAP,AL2O3,100UF,10VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd LZFR1AM101 vs 8101LBM0511LZN0B
8101LBM0511LF00A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF Fenghua (HK) Electronics Ltd LZFR1AM101 vs 8101LBM0511LF00A
8101LBM0511LE01A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF Fenghua (HK) Electronics Ltd LZFR1AM101 vs 8101LBM0511LE01A
1101LBM0511LEN0110 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, Fenghua (HK) Electronics Ltd LZFR1AM101 vs 1101LBM0511LEN0110
EEUFC1A101S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Panasonic Electronic Components LZFR1AM101 vs EEUFC1A101S
2101LBM0511LEN411M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, Fenghua (HK) Electronics Ltd LZFR1AM101 vs 2101LBM0511LEN411M
1101LBM0511LEN311J Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, Fenghua (HK) Electronics Ltd LZFR1AM101 vs 1101LBM0511LEN311J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LZFR1AM101 by Luminous Town Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LZFR1AM101 by Luminous Town Electric Co Ltd

Select Manufacturer
Which Manufacturer of LZFR1AM101 would you like to use for your alert(s)?
  • Please alert me when LZFR1AM101 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LZFR1AM101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LZFR1AM101 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LZFR1AM101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LZFR1AM101.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LZFR1AM101 by Luminous Town Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: