Part Details for LZ97600 by Sharp Corp
Overview of LZ97600 by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for LZ97600
LZ97600 CAD Models
LZ97600 Part Data Attributes:
|
LZ97600
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
LZ97600
Sharp Corp
Field Programmable Gate Array, 603 Gates, BICMOS,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Number of Equivalent Gates | 603 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 603 GATES | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL |