Part Details for LZ971700 by Sharp Corp
Overview of LZ971700 by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LZ971700
LZ971700 CAD Models
LZ971700 Part Data Attributes:
|
LZ971700
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
LZ971700
Sharp Corp
Field Programmable Gate Array, 1760 Gates, BICMOS,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Number of Equivalent Gates | 1760 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1760 GATES | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL |