Part Details for LZ1C278M12025CS by Samwha Electronics
Overview of LZ1C278M12025CS by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for LZ1C278M12025CS
LZ1C278M12025CS CAD Models
LZ1C278M12025CS Part Data Attributes
|
LZ1C278M12025CS
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
LZ1C278M12025CS
Samwha Electronics
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.296 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1740 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for LZ1C278M12025CS
This table gives cross-reference parts and alternative options found for LZ1C278M12025CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LZ1C278M12025CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKZM160ETD272MK25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | LZ1C278M12025CS vs EKZM160ETD272MK25S |
LQ1C278M12025SS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | LZ1C278M12025CS vs LQ1C278M12025SS |
EKZJ160EFC272MK25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2700uF, | United Chemi-Con Inc | LZ1C278M12025CS vs EKZJ160EFC272MK25S |
MAL217235272E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | LZ1C278M12025CS vs MAL217235272E3 |
16ZLJ2700MCA12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | LZ1C278M12025CS vs 16ZLJ2700MCA12.5X25 |
UHV1C272MHD1TO | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2700uF | Nichicon Corporation | LZ1C278M12025CS vs UHV1C272MHD1TO |
RJM-16V272MI6#-G56 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2700uF, | ELNA America Inc | LZ1C278M12025CS vs RJM-16V272MI6#-G56 |
NRZJ272M16V12.5X25SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2700uF, | NIC Components Corp | LZ1C278M12025CS vs NRZJ272M16V12.5X25SP7.5LLF |
NRZJ272M16V12.5X25F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2700uF, | NIC Components Corp | LZ1C278M12025CS vs NRZJ272M16V12.5X25F3F |
NRZJ272M16V12.5X25TB15MMPNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2700uF, | NIC Components Corp | LZ1C278M12025CS vs NRZJ272M16V12.5X25TB15MMPNF |