Part Details for LZ-B9 by FUJITSU Limited
Overview of LZ-B9 by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LZ-B9
LZ-B9 CAD Models
LZ-B9 Part Data Attributes
|
LZ-B9
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
LZ-B9
FUJITSU Limited
Power/Signal Relay, SPDT, Momentary, 0.05A (Coil), 9VDC (Coil), 450mW (Coil), 3A (Contact), 150VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 16.4 mm | |
Body Height | 14.8 mm | |
Body Length or Diameter | 21.4 mm | |
Coil Current(DC)-Max | 0.05 A | |
Coil Operate Voltage(DC) | 5.85 V | |
Coil Power | 450 mW | |
Coil Release Voltage(DC) | 0.45 V | |
Coil Resistance | 180 Ω | |
Coil Voltage(DC)-Max | 9 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@150VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 150 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 7 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 21.4mm x 16.4mm x 14.8mm | |
Reference Standard | CSA; SEV; UL | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for LZ-B9
This table gives cross-reference parts and alternative options found for LZ-B9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LZ-B9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LZ-B9 | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.05A (COIL), 9VDC (COIL), 450mW (COIL), 3A (CONTACT), 150VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | FUJITSU Semiconductor Limited | LZ-B9 vs LZ-B9 |
LZ-B9E | Power/Signal Relay, SPDT, Momentary, 0.05A (Coil), 9VDC (Coil), 450mW (Coil), 3A (Contact), 150VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | FUJITSU Limited | LZ-B9 vs LZ-B9E |
LZ-B9E | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.05A (COIL), 9VDC (COIL), 450mW (COIL), 3A (CONTACT), 150VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | FUJITSU Semiconductor Limited | LZ-B9 vs LZ-B9E |