LZ-24H-KHV-UC
Description: Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.019A (Coil), 24VDC (Coil), 450mW (Coil), 5A (Contact), 150VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT

Overview of LZ-24H-KHV-UC by FUJITSU Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

CAD Models for LZ-24H-KHV-UC by FUJITSU Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LZ-24H-KHV-UC by FUJITSU Limited

LZ-24H-KHV-UC
FUJITSU Limited
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FUJITSU LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.49.00.50
Body Breadth
16.4 mm
Body Height
14.8 mm
Body Length or Diameter
21.4 mm
Coil Current(DC)-Max
0.019 A
Coil Operate Voltage(DC)
15.6 V
Coil Power
450 mW
Coil Release Voltage(DC)
1.2 V
Coil Resistance
1280 Ω
Coil Voltage(DC)-Max
24 V
Coil Voltage-Nom
24 V
Coil/Input Supply Type
DC
Contact (AC) Max Power Rating R Load
960VA@250VAC
Contact (AC) Max Rating R Load
5A@250VAC
Contact Current(AC)-Max
5 A
Contact Current(DC)-Max
5 A
Contact (DC) Max Power Rating R Load
120W@150VDC
Contact (DC) Max Rating R Load
5A@150VDC
Contact Resistance
70 mΩ
Contact Voltage(AC)-Max
250 V
Contact Voltage(DC)-Max
150 V
Contact/Output Supply Type
AC/DC
Electrical Life
100000 Cycle(s)
End Contact Material
Silver Nickel
End Contact Plating
GOLD
Input Switching Control Type
Random
Insulation Resistance
250000000 Ω
Mounting Feature
THROUGH HOLE-STRAIGHT MOUNT
Number of Terminals
5
Operate Time
7 ms
Operating Temperature-Max
70 °C
Operating Temperature-Min
-30 °C
Physical Dimension
21.4mm x 16.4mm x 14.8mm
Reference Standard
CSA; SEV; UL
Relay Action
MOMENTARY
Relay Form
1 FORM C
Relay Function
SPDT
Relay Type
POWER/SIGNAL RELAY
Release Time
4 ms
Sealing
PLASTIC SEALED
Surface Mount
NO
Terminal Length
0.003500127000254001 inch
Termination Type
SOLDER
Want to compare parts?
  1. LZ-24H-KHV-UC
    FUJITSU Limited
    Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.019A (Coil), 24VDC (Coil), 450mW (Coil), 5A (Contact), 150VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
    VS

Alternate Parts for LZ-24H-KHV-UC

This table gives cross-reference parts and alternative options found for LZ-24H-KHV-UC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LZ-24H-KHV-UC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LZ-24H-KHV-UC Power/Signal Relay, SPDT, Momentary, 0.019A (Coil), 24VDC (Coil), 450mW (Coil), 5A (Contact), 24VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT FUJITSU Component Ltd LZ-24H-KHV-UC vs LZ-24H-KHV-UC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LZ-24H-KHV-UC by FUJITSU Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LZ-24H-KHV-UC by FUJITSU Limited

Select Manufacturer
Which Manufacturer of LZ-24H-KHV-UC would you like to use for your alert(s)?
  • Please alert me when LZ-24H-KHV-UC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LZ-24H-KHV-UC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LZ-24H-KHV-UC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LZ-24H-KHV-UC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LZ-24H-KHV-UC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LZ-24H-KHV-UC by FUJITSU Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: