Part Details for LZ-1.5VM-C-UC by FUJITSU Semiconductor Limited
Overview of LZ-1.5VM-C-UC by FUJITSU Semiconductor Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for LZ-1.5VM-C-UC
LZ-1.5VM-C-UC CAD Models
LZ-1.5VM-C-UC Part Data Attributes:
|
LZ-1.5VM-C-UC
FUJITSU Semiconductor Limited
Buy Now
Datasheet
|
Compare Parts:
LZ-1.5VM-C-UC
FUJITSU Semiconductor Limited
POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.3A (COIL), 1.5VDC (COIL), 450mW (COIL), 10A (CONTACT), 150VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 16.4 mm | |
Body Height | 14.8 mm | |
Body Length or Diameter | 21.4 mm | |
Coil Current(DC)-Max | 0.3 A | |
Coil Operate Voltage(DC) | 0.97 V | |
Coil Power | 450 mW | |
Coil Release Voltage(DC) | 0.08 V | |
Coil Resistance | 5 Ω | |
Coil Voltage(DC)-Max | 1.5 V | |
Coil Voltage-Nom | 1.5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 1680VA@250VAC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Power Rating R Load | 240W@150VDC | |
Contact (DC) Max Rating R Load | 10A@150VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 150 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Alloy | |
Input Switching Control Type | Random | |
Insulation Resistance | 250000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Number of Terminals | 4 | |
Operate Time | 7 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 21.4mm x 16.4mm x 14.8mm | |
Reference Standard | CSA; SEV; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Sealing | PLASTIC SEALED | |
Surface Mount | NO | |
Terminal Finish | NOT SPECIFIED | |
Terminal Length | 0.003500127000254001 inch | |
Termination Type | SOLDER |