Part Details for LZ-1.5HE-UC by FUJITSU Semiconductor Limited
Overview of LZ-1.5HE-UC by FUJITSU Semiconductor Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LZ-1.5HE-UC
LZ-1.5HE-UC CAD Models
LZ-1.5HE-UC Part Data Attributes
|
LZ-1.5HE-UC
FUJITSU Semiconductor Limited
Buy Now
Datasheet
|
Compare Parts:
LZ-1.5HE-UC
FUJITSU Semiconductor Limited
POWER/SIGNAL RELAY
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | FUJITSU LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 16.4 mm | |
Body Height | 14.8 mm | |
Body Length or Diameter | 21.4 mm | |
Coil Operate Voltage(DC) | 0.97 V | |
Coil Release Voltage(DC) | 0.08 V | |
Coil Resistance | 5 Ω | |
Coil Voltage-Nom | 1.5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 960VA@250VAC | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Power Rating R Load | 120W@150VDC | |
Contact (DC) Max Rating R Load | 5A@150VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 150 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 2000 Vrms | |
Dielectric Strength Between Open Contacts | 750 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Nickel | |
Input Switching Control Type | Random | |
Insulation Resistance | 250000000 Ω | |
Manufacturer Series | LZ | |
Number of Terminals | 5 | |
Operate Time | 7 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 5 | |
Physical Dimension | 21.4mm x 16.4mm x 14.8mm | |
Reference Standard | CSA; SEV; UL | |
Relay Action | LATCHED | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Terminal Length | 0.0035 inch | |
Termination Type | SOLDER | |
Weight | 7.7 g |