Part Details for LYT670-J1K1-26-0-10-R18 by OSRAM Opto Semiconductors
Overview of LYT670-J1K1-26-0-10-R18 by OSRAM Opto Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LYT670-J1K1-26-0-10-R18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
South Electronics | LYT670-J1K1-26-0-10-R18 | 0 |
|
RFQ |
Part Details for LYT670-J1K1-26-0-10-R18
LYT670-J1K1-26-0-10-R18 CAD Models
LYT670-J1K1-26-0-10-R18 Part Data Attributes
|
LYT670-J1K1-26-0-10-R18
OSRAM Opto Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LYT670-J1K1-26-0-10-R18
OSRAM Opto Semiconductors
Single Color LED, Yellow, Colorless Clear, 2.4mm, ROHS COMPLIANT, PLASTIC, LCC-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | ROHS COMPLIANT, PLASTIC, LCC-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e2 | |
Lens Type | COLORLESS CLEAR | |
Luminous Intensity-Nom | 6.75 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.8 mm | |
Packing Method | TR, 7/13 INCH | |
Peak Wavelength | 586 nm | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Finish | Tin/Nickel (Sn/Ni) | |
Terminal Pitch | 3 mm | |
Viewing Angle | 120 deg |
Alternate Parts for LYT670-J1K1-26-0-10-R18
This table gives cross-reference parts and alternative options found for LYT670-J1K1-26-0-10-R18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LYT670-J1K1-26-0-10-R18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q62703Q5132 | Single Color LED, Yellow, Colorless Clear, 2.4mm, ROHS COMPLIANT, PLASTIC, LCC-2 | OSRAM Opto Semiconductors | LYT670-J1K1-26-0-10-R18 vs Q62703Q5132 |
LYT670-J1K1-1 | SINGLE COLOR LED, YELLOW, 2.4 mm, PLASTIC, LCC-2 | OSRAM GmbH | LYT670-J1K1-26-0-10-R18 vs LYT670-J1K1-1 |
LYT670-J1K1-1 | Single Color LED, Yellow, Colorless Clear, 2.4mm, PLASTIC, LCC-2 | OSRAM Opto Semiconductors | LYT670-J1K1-26-0-10-R18 vs LYT670-J1K1-1 |
LYT670-J1K1-26 | Single Color LED, Yellow, Colorless Clear, 2.4mm, ROHS COMPLIANT, PLASTIC, LCC-2 | OSRAM Opto Semiconductors | LYT670-J1K1-26-0-10-R18 vs LYT670-J1K1-26 |