Part Details for LY6-16V393MC10 by ELNA America Inc
Overview of LY6-16V393MC10 by ELNA America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Part Details for LY6-16V393MC10
LY6-16V393MC10 CAD Models
LY6-16V393MC10 Part Data Attributes
|
LY6-16V393MC10
ELNA America Inc
Buy Now
Datasheet
|
Compare Parts:
LY6-16V393MC10
ELNA America Inc
Aluminum Electrolytic Capacitor, Aluminum
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELNA CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |