Part Details for LY4AC100/110 by OMRON Corporation
Overview of LY4AC100/110 by OMRON Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LY4AC100/110
LY4AC100/110 CAD Models
LY4AC100/110 Part Data Attributes
|
LY4AC100/110
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
LY4AC100/110
OMRON Corporation
POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 2500mW (COIL), 10A (CONTACT), 125VDC (CONTACT), PANEL MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Omron Electronics | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 88 V, COIL RELEASE VOLTAGE(AC): 33 V | |
Body Breadth | 28 mm | |
Body Height | 36 mm | |
Body Length or Diameter | 41.5 mm | |
Coil Current(AC)-Max | 0.026 A | |
Coil Power | 2500 mW | |
Coil Resistance | 1600 Ω | |
Coil Voltage(AC)-Max | 110 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@125VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 125 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 200000 Cycle(s) | |
Manufacturer Series | LY | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 25 ms | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -25 °C | |
Physical Dimension | 41.5mm x 28mm x 36mm | |
Reference Standard | CE; CSA; LR; SEV; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 25 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |