Part Details for LY3N-DC24 by OMRON Corporation
Overview of LY3N-DC24 by OMRON Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LY3N-DC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LY3NDC24
|
Avnet Americas | GP RELAY - Bulk (Alt: LY3NDC24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.6589 / $14.2169 | Buy Now |
DISTI #
653-LY3N-DC24
|
Mouser Electronics | General Purpose Relays PLUG-IN 3PDT 24VDC RoHS: Compliant | 0 |
|
$16.3400 / $23.1100 | Order Now |
DISTI #
61672266
|
Verical | Power Relay 24VDC 10A 3PDT(28x31.5x42.9)mm Socket RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2203 | Americas - 15 |
|
$20.6570 / $27.3910 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | 800 |
|
$12.1170 / $18.1755 | Buy Now | |
DISTI #
LY3N-DC24
|
TME | Relay: electromagnetic, 3PDT, Ucoil: 24VDC, Icontacts max: 10A Min Qty: 1 | 0 |
|
$24.0800 / $27.3500 | RFQ |
Part Details for LY3N-DC24
LY3N-DC24 CAD Models
LY3N-DC24 Part Data Attributes
|
LY3N-DC24
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
LY3N-DC24
OMRON Corporation
POWER/SIGNAL RELAY, 3PDT, MOMENTARY, 0.059A (COIL), 24VDC (COIL), 1400mW (COIL), 10A (CONTACT), 24VDC (CONTACT), PANEL MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
Body Breadth | 27.94 mm | |
Body Height | 36.57 mm | |
Body Length or Diameter | 31.49 mm | |
Coil Current(DC)-Max | 0.059 A | |
Coil Operate Voltage(DC) | 19.2 V | |
Coil Power | 1400 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 410 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@110VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@24VDC | |
Contact Voltage(AC)-Max | 110 V | |
Contact Voltage(DC)-Max | 24 V | |
Contact/Output Supply Type | AC/DC | |
Manufacturer Series | LY | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 25 ms | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Physical Dimension | 31.49mm x 27.94mm x 36.57mm | |
Reference Standard | CE; CSA; TUV; UL | |
Relay Action | MOMENTARY | |
Relay Function | 3PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 25 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |