Part Details for LY3N-AC50 by OMRON Corporation
Overview of LY3N-AC50 by OMRON Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LY3N-AC50
LY3N-AC50 CAD Models
LY3N-AC50 Part Data Attributes
|
LY3N-AC50
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
LY3N-AC50
OMRON Corporation
POWER/SIGNAL RELAY, 3PDT, MOMENTARY, 2000mW (COIL), 10A (CONTACT), 24VDC (CONTACT), PANEL MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 40 V, COIL RELEASE VOLTAGE(AC): 15 V | |
Body Breadth | 27.94 mm | |
Body Height | 36.57 mm | |
Body Length or Diameter | 31.49 mm | |
Coil Current(AC)-Max | 0.038 A | |
Coil Power | 2000 mW | |
Coil Resistance | 410 Ω | |
Coil Voltage(AC)-Max | 50 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 10A@110VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@24VDC | |
Contact Voltage(AC)-Max | 110 V | |
Contact Voltage(DC)-Max | 24 V | |
Contact/Output Supply Type | AC/DC | |
Manufacturer Series | LY | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 25 ms | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Physical Dimension | 31.49mm x 27.94mm x 36.57mm | |
Reference Standard | CE; CSA; TUV; UL | |
Relay Action | MOMENTARY | |
Relay Function | 3PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 25 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |