Part Details for LY3366-SE9117 by Siemens
Overview of LY3366-SE9117 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LY3366-SE9117
LY3366-SE9117 CAD Models
LY3366-SE9117 Part Data Attributes
|
LY3366-SE9117
Siemens
Buy Now
Datasheet
|
Compare Parts:
LY3366-SE9117
Siemens
Single Color LED, Yellow, Diffused, T-1, 3mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 240 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.6 mm | |
Packing Method | TR | |
Peak Wavelength | 591 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 70 deg |
Alternate Parts for LY3366-SE9117
This table gives cross-reference parts and alternative options found for LY3366-SE9117. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LY3366-SE9117, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LY3366-SE7898 | Single Color LED, Yellow, Diffused, T-1, 3mm | Siemens | LY3366-SE9117 vs LY3366-SE7898 |
LY3366-SE7848 | Single Color LED, Yellow, Diffused, T-1, 3mm | Siemens | LY3366-SE9117 vs LY3366-SE7848 |
LY3366-SE7508 | Single Color LED, Yellow, Diffused, T-1, 3mm | Siemens | LY3366-SE9117 vs LY3366-SE7508 |
LY3366-SE7500 | Single Color LED, Yellow, Diffused, T-1, 3mm | Siemens | LY3366-SE9117 vs LY3366-SE7500 |
LY3366-SE9085 | Single Color LED, Yellow, Diffused, T-1, 3mm | Siemens | LY3366-SE9117 vs LY3366-SE9085 |
LY3366-SE7950 | Single Color LED, Yellow, Diffused, T-1, 3mm | Siemens | LY3366-SE9117 vs LY3366-SE7950 |
LY3366-SE7797 | Single Color LED, Yellow, Diffused, T-1, 3mm | Siemens | LY3366-SE9117 vs LY3366-SE7797 |
LY3366-SE7781 | Single Color LED, Yellow, Diffused, T-1, 3mm | Siemens | LY3366-SE9117 vs LY3366-SE7781 |
LY3366-SE7480 | Single Color LED, Yellow, Diffused, T-1, 3mm | Siemens | LY3366-SE9117 vs LY3366-SE7480 |
LY3366-SE7507 | Single Color LED, Yellow, Diffused, T-1, 3mm | Siemens | LY3366-SE9117 vs LY3366-SE7507 |