Part Details for LY3366-SE7858 by Siemens
Overview of LY3366-SE7858 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for LY3366-SE7858
LY3366-SE7858 CAD Models
LY3366-SE7858 Part Data Attributes
|
LY3366-SE7858
Siemens
Buy Now
Datasheet
|
Compare Parts:
LY3366-SE7858
Siemens
Single Color LED, Yellow, Diffused, T-1, 3mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 240 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.6 mm | |
Packing Method | TR | |
Peak Wavelength | 591 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 70 deg |
Alternate Parts for LY3366-SE7858
This table gives cross-reference parts and alternative options found for LY3366-SE7858. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LY3366-SE7858, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LY3366-SE7508 | Single Color LED, Yellow, Diffused, T-1, 3mm | Siemens | LY3366-SE7858 vs LY3366-SE7508 |
LY3366-SE7797 | Single Color LED, Yellow, Diffused, T-1, 3mm | Siemens | LY3366-SE7858 vs LY3366-SE7797 |
LY3366-SE7898 | Single Color LED, Yellow, Diffused, T-1, 3mm | Siemens | LY3366-SE7858 vs LY3366-SE7898 |
LY3366-SE7507 | Single Color LED, Yellow, Diffused, T-1, 3mm | Siemens | LY3366-SE7858 vs LY3366-SE7507 |
LY3366-SE9117 | Single Color LED, Yellow, Diffused, T-1, 3mm | Siemens | LY3366-SE7858 vs LY3366-SE9117 |
LY3366-SE7480 | Single Color LED, Yellow, Diffused, T-1, 3mm | Siemens | LY3366-SE7858 vs LY3366-SE7480 |
LY3366-SE7505 | Single Color LED, Yellow, Diffused, T-1, 3mm | Siemens | LY3366-SE7858 vs LY3366-SE7505 |
LY3366-SE7950 | Single Color LED, Yellow, Diffused, T-1, 3mm | Siemens | LY3366-SE7858 vs LY3366-SE7950 |
LY3366-SE9085 | Single Color LED, Yellow, Diffused, T-1, 3mm | Siemens | LY3366-SE7858 vs LY3366-SE9085 |
LY3366-SE7501 | Single Color LED, Yellow, Diffused, T-1, 3mm | Siemens | LY3366-SE7858 vs LY3366-SE7501 |