Part Details for LY3341-ME7504 by Siemens
Overview of LY3341-ME7504 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for LY3341-ME7504
LY3341-ME7504 CAD Models
LY3341-ME7504 Part Data Attributes
|
LY3341-ME7504
Siemens
Buy Now
Datasheet
|
Compare Parts:
LY3341-ME7504
Siemens
Single Color LED, Yellow, Clear, T-1, 3mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.04 A | |
Lens Type | CLEAR | |
Luminous Intensity-Nom | 24 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.85 mm | |
Packing Method | TR | |
Peak Wavelength | 586 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 40 deg |
Alternate Parts for LY3341-ME7504
This table gives cross-reference parts and alternative options found for LY3341-ME7504. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LY3341-ME7504, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LY3341-ME7507 | Single Color LED, Yellow, Clear, T-1, 3mm | Siemens | LY3341-ME7504 vs LY3341-ME7507 |
LY3341-ME7797 | Single Color LED, Yellow, Clear, T-1, 3mm | Siemens | LY3341-ME7504 vs LY3341-ME7797 |
LY3341-M | Single Color LED, Yellow, Clear, T-1, 3mm | Siemens | LY3341-ME7504 vs LY3341-M |
LY3341-ME7501 | Single Color LED, Yellow, Clear, T-1, 3mm | Siemens | LY3341-ME7504 vs LY3341-ME7501 |
LY3341-ME7850 | Single Color LED, Yellow, Clear, T-1, 3mm | Siemens | LY3341-ME7504 vs LY3341-ME7850 |
LY3341-ME7505 | Single Color LED, Yellow, Clear, T-1, 3mm | Siemens | LY3341-ME7504 vs LY3341-ME7505 |
LY3341-ME7500 | Single Color LED, Yellow, Clear, T-1, 3mm | Siemens | LY3341-ME7504 vs LY3341-ME7500 |
LY3341-ME7898 | Single Color LED, Yellow, Clear, T-1, 3mm | Siemens | LY3341-ME7504 vs LY3341-ME7898 |
LY3341-ME7950 | Single Color LED, Yellow, Clear, T-1, 3mm | Siemens | LY3341-ME7504 vs LY3341-ME7950 |
LY3341-ME7506 | Single Color LED, Yellow, Clear, T-1, 3mm | Siemens | LY3341-ME7504 vs LY3341-ME7506 |