LY3340-JME7950
Siemens
Description: Single Color LED, Yellow, Clear, T-1, 3mm

Overview of LY3340-JME7950 by Siemens

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for LY3340-JME7950 by Siemens
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LY3340-JME7950 by Siemens

LY3340-JME7950
Siemens
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SIEMENS A G
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color
YELLOW
Configuration
SINGLE
Forward Current-Max
0.04 A
Lens Type
CLEAR
Luminous Intensity-Nom
18 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
4.6 mm
Packing Method
TR
Peak Wavelength
586 nm
Shape
ROUND
Size
3 mm
Surface Mount
NO
T-code
T-1
Terminal Pitch
2.54 mm
Viewing Angle
50 deg
Want to compare parts?
  1. LY3340-JME7950
    Siemens
    Single Color LED, Yellow, Clear, T-1, 3mm
    VS

Alternate Parts for LY3340-JME7950

This table gives cross-reference parts and alternative options found for LY3340-JME7950. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LY3340-JME7950, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LY3340-JME7508 Single Color LED, Yellow, Clear, T-1, 3mm Siemens LY3340-JME7950 vs LY3340-JME7508
LY3340-JME7797 Single Color LED, Yellow, Clear, T-1, 3mm Siemens LY3340-JME7950 vs LY3340-JME7797
LY3340-JME7858 Single Color LED, Yellow, Clear, T-1, 3mm Siemens LY3340-JME7950 vs LY3340-JME7858
LY3340-JME9117 Single Color LED, Yellow, Clear, T-1, 3mm Siemens LY3340-JME7950 vs LY3340-JME9117
LY3340-JME7781 Single Color LED, Yellow, Clear, T-1, 3mm Siemens LY3340-JME7950 vs LY3340-JME7781
LY3340-JME7505 Single Color LED, Yellow, Clear, T-1, 3mm Siemens LY3340-JME7950 vs LY3340-JME7505
LY3340-JME7504 Single Color LED, Yellow, Clear, T-1, 3mm Siemens LY3340-JME7950 vs LY3340-JME7504
LY3340-JME7850 Single Color LED, Yellow, Clear, T-1, 3mm Siemens LY3340-JME7950 vs LY3340-JME7850
LY3340-JME7848 Single Color LED, Yellow, Clear, T-1, 3mm Siemens LY3340-JME7950 vs LY3340-JME7848
LY3340-JME9085 Single Color LED, Yellow, Clear, T-1, 3mm Siemens LY3340-JME7950 vs LY3340-JME9085
Part Number Description Manufacturer Compare
LY3340-JME7850 Single Color LED, Yellow, Clear, T-1, 3mm Siemens LY3340-JME7950 vs LY3340-JME7850
LY3340-JME7858 Single Color LED, Yellow, Clear, T-1, 3mm Siemens LY3340-JME7950 vs LY3340-JME7858
LY3340-JME7797 Single Color LED, Yellow, Clear, T-1, 3mm Siemens LY3340-JME7950 vs LY3340-JME7797
LY3340-JME9085 Single Color LED, Yellow, Clear, T-1, 3mm Siemens LY3340-JME7950 vs LY3340-JME9085
LY3340-JME7848 Single Color LED, Yellow, Clear, T-1, 3mm Siemens LY3340-JME7950 vs LY3340-JME7848
LY3340-JME7781 Single Color LED, Yellow, Clear, T-1, 3mm Siemens LY3340-JME7950 vs LY3340-JME7781
LY3340-JME7480 Single Color LED, Yellow, Clear, T-1, 3mm Siemens LY3340-JME7950 vs LY3340-JME7480
LY3340-JME7504 Single Color LED, Yellow, Clear, T-1, 3mm Siemens LY3340-JME7950 vs LY3340-JME7504
LY3340-JME9117 Single Color LED, Yellow, Clear, T-1, 3mm Siemens LY3340-JME7950 vs LY3340-JME9117
LY3340-JME7505 Single Color LED, Yellow, Clear, T-1, 3mm Siemens LY3340-JME7950 vs LY3340-JME7505

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LY3340-JME7950 by Siemens.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LY3340-JME7950 by Siemens

  • Please alert me when LY3340-JME7950 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LY3340-JME7950 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LY3340-JME7950 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LY3340-JME7950 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LY3340-JME7950.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LY3340-JME7950 by Siemens

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: