Part Details for LY2N-AC100/110 by OMRON Corporation
Overview of LY2N-AC100/110 by OMRON Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAC1001D125HL-C1 | Renesas Electronics Corporation | Dual 10-bit DAC, up to 125 Msps | |
DAC1003D160HW-C1 | Renesas Electronics Corporation | Dual 10 bits DAC, up to 160 MHz, 2 x interpolation | |
DAC1008D650HN-C1 | Renesas Electronics Corporation | Dual 10-bit DAC; up to 650 Msps; 2x, 4x or 8x interpolating |
Price & Stock for LY2N-AC100/110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34K7878
|
Avnet Americas | GP RELAY - Bulk (Alt: 34K7878) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 4 Days Container: Bulk | 12 Partner Stock |
|
$15.0700 / $21.5100 | Buy Now |
DISTI #
LY2NAC100110
|
Avnet Americas | GP RELAY - Bulk (Alt: LY2NAC100110) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.6975 / $10.8910 | Buy Now |
DISTI #
653-LY2N-AC100/110
|
Mouser Electronics | General Purpose Relays GENERAL PURPOSE RELAY RoHS: Compliant | 83 |
|
$12.3900 / $19.2200 | Buy Now |
DISTI #
62407224
|
Verical | Power Relay 100/110VAC 10A DPDT(28x21.5x42.4)mm Socket RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2224 | Americas - 75 |
|
$15.8730 / $21.0080 | Buy Now |
DISTI #
69686993
|
Verical | Power Relay 100/110VAC 10A DPDT(28x21.5x42.4)mm Socket RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2301 | Americas - 43 |
|
$11.8376 / $18.7474 | Buy Now |
DISTI #
67371301
|
Verical | Power Relay 100/110VAC 10A DPDT(28x21.5x42.4)mm Socket RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 14 |
|
$12.1500 / $14.5000 | Buy Now |
Part Details for LY2N-AC100/110
LY2N-AC100/110 CAD Models
LY2N-AC100/110 Part Data Attributes
|
LY2N-AC100/110
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
LY2N-AC100/110
OMRON Corporation
Power/Signal Relay, DPDT, Momentary, 1200mW (Coil), 10A (Contact), 24VDC (Contact), AC Input, AC/DC Output, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 88 V, COIL RELEASE VOLTAGE(AC): 33 V | |
Body Breadth | 21.59 mm | |
Body Height | 36.06 mm | |
Body Length or Diameter | 27.94 mm | |
Coil Current(AC)-Max | 0.013 A | |
Coil Power | 1200 mW | |
Coil Voltage(AC)-Max | 110 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 10A@110VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@24VDC | |
Contact Voltage(AC)-Max | 110 V | |
Contact Voltage(DC)-Max | 24 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 25 ms | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Physical Dimension | 27.94mm x 21.59mm x 36.06mm | |
Reference Standard | CE; CSA; TUV; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 25 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for LY2N-AC100/110
This table gives cross-reference parts and alternative options found for LY2N-AC100/110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LY2N-AC100/110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LY2N-D2-AC110 | OMRON Corporation | Check for Price | Power/Signal Relay, DPDT, Momentary, 1200mW (Coil), 10A (Contact), 24VDC (Contact), AC Input, AC/DC Output, Socket Mount | LY2N-AC100/110 vs LY2N-D2-AC110 |
LY2I4-AC110 | OMRON Corporation | Check for Price | Power/Signal Relay, DPDT, Momentary, 1200mW (Coil), 10A (Contact), 24VDC (Contact), AC Input, AC/DC Output, Socket Mount | LY2N-AC100/110 vs LY2I4-AC110 |
LY2N-CR-AC110 | OMRON Corporation | Check for Price | Power/Signal Relay, DPDT, Momentary, 1200mW (Coil), 10A (Contact), 24VDC (Contact), AC Input, AC/DC Output, Socket Mount | LY2N-AC100/110 vs LY2N-CR-AC110 |
LY2S-AC110 | OMRON Corporation | Check for Price | Power/Signal Relay, DPDT, Momentary, 1200mW (Coil), 10A (Contact), 24VDC (Contact), AC Input, AC/DC Output, Panel Mount | LY2N-AC100/110 vs LY2S-AC110 |
LY2F-AC110 | OMRON Corporation | Check for Price | Power/Signal Relay, DPDT, Momentary, 1200mW (Coil), 10A (Contact), 24VDC (Contact), AC Input, AC/DC Output, Panel Mount | LY2N-AC100/110 vs LY2F-AC110 |
LY2-CR-AC110 | OMRON Corporation | Check for Price | Power/Signal Relay, DPDT, Momentary, 1200mW (Coil), 10A (Contact), 24VDC (Contact), AC Input, AC/DC Output, Socket Mount | LY2N-AC100/110 vs LY2-CR-AC110 |
LY2-AC110 | OMRON Corporation | Check for Price | Power/Signal Relay, DPDT, Momentary, 1200mW (Coil), 10A (Contact), 24VDC (Contact), AC Input, AC/DC Output, Socket Mount | LY2N-AC100/110 vs LY2-AC110 |
LY2L4-AC100/110 | OMRON Corporation | Check for Price | Power/Signal Relay, DPDT, Momentary, 1200mW (Coil), 10A (Contact), 24VDC (Contact), AC Input, AC/DC Output, Panel Mount | LY2N-AC100/110 vs LY2L4-AC100/110 |
LY2-AC100/110 | OMRON Corporation | Check for Price | Power/Signal Relay, DPDT, Momentary, 1200mW (Coil), 10A (Contact), 24VDC (Contact), AC Input, AC/DC Output, Panel Mount | LY2N-AC100/110 vs LY2-AC100/110 |
LY2F-AC100/110 | OMRON Corporation | Check for Price | Power/Signal Relay, DPDT, Momentary, 1200mW (Coil), 10A (Contact), 24VDC (Contact), AC Input, AC/DC Output, Panel Mount | LY2N-AC100/110 vs LY2F-AC100/110 |