There are no models available for this part yet.
Overview of LY2FDC12 by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LY2FDC12 by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LY2FDC12
|
Avnet Americas | GP RELAY - Bulk (Alt: LY2FDC12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 1 Days Container: Bulk | 0 |
|
$6.6700 / $7.9821 | Buy Now | |
DISTI #
LY2F-DC12
|
TTI | General Purpose Relays PLUG-IN DPDT 12VDC RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 122 In Stock |
|
$8.3200 / $11.2900 | Buy Now | |
Neutron USA | RELAY, E-MECH, GEN PURP, DPDT, CUR-RTG 10A, CTRL-V 12DC, VOL-RTG 250/125AC/DC, 8 PIN | 9 |
|
$55.9600 | Buy Now |
CAD Models for LY2FDC12 by OMRON Corporation
Part Data Attributes for LY2FDC12 by OMRON Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OMRON CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.41.00.20
|
Samacsys Manufacturer
|
Omron Electronics
|
Body Breadth
|
22.6 mm
|
Body Height
|
35.56 mm
|
Body Length or Diameter
|
43.94 mm
|
Coil Current(DC)-Max
|
0.075 A
|
Coil Operate Voltage(DC)
|
9.6 V
|
Coil Power
|
900 mW
|
Coil Release Voltage(DC)
|
1.2 V
|
Coil Resistance
|
160 Ω
|
Coil Voltage(DC)-Max
|
12 V
|
Coil/Input Supply Type
|
DC
|
Contact (AC) Max Rating R Load
|
10A@110VAC
|
Contact Current(AC)-Max
|
10 A
|
Contact Current(DC)-Max
|
10 A
|
Contact (DC) Max Rating R Load
|
10A@24VDC
|
Contact Voltage(AC)-Max
|
110 V
|
Contact Voltage(DC)-Max
|
24 V
|
Contact/Output Supply Type
|
AC/DC
|
Electrical Life
|
500000 Cycle(s)
|
Mounting Feature
|
PANEL MOUNT
|
Operate Time
|
25 ms
|
Operating Temperature-Max
|
55 °C
|
Operating Temperature-Min
|
-25 °C
|
Physical Dimension
|
43.94mm x 22.6mm x 35.56mm
|
Reference Standard
|
CE; CSA; TUV; UL
|
Relay Action
|
MOMENTARY
|
Relay Function
|
DPDT
|
Relay Type
|
POWER/SIGNAL RELAY
|
Release Time
|
25 ms
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER
|
Alternate Parts for LY2FDC12
This table gives cross-reference parts and alternative options found for LY2FDC12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LY2FDC12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LY2F-DC12 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.075A (COIL), 12VDC (COIL), 900mW (COIL), 10A (CONTACT), 24VDC (CONTACT), PANEL MOUNT | OMRON Corporation | LY2FDC12 vs LY2F-DC12 |