There are no models available for this part yet.
Overview of LY2-CR-AC200/220 by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for LY2-CR-AC200/220 by OMRON Corporation
Part Data Attributes for LY2-CR-AC200/220 by OMRON Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OMRON CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.41.00.20
|
Additional Feature
|
COIL OPERATE VOLTAGE(AC): 176 V, COIL RELEASE VOLTAGE(AC): 66 V
|
Body Breadth
|
21.59 mm
|
Body Height
|
53.08 mm
|
Body Length or Diameter
|
27.94 mm
|
Coil Current(AC)-Max
|
0.007 A
|
Coil Power
|
1200 mW
|
Coil Voltage(AC)-Max
|
220 V
|
Coil/Input Supply Type
|
AC
|
Contact (AC) Max Rating R Load
|
10A@110VAC
|
Contact Current(AC)-Max
|
10 A
|
Contact Current(DC)-Max
|
10 A
|
Contact (DC) Max Rating R Load
|
10A@24VDC
|
Contact Voltage(AC)-Max
|
110 V
|
Contact Voltage(DC)-Max
|
24 V
|
Contact/Output Supply Type
|
AC/DC
|
Mounting Feature
|
PANEL MOUNT
|
Operate Time
|
25 ms
|
Operating Temperature-Max
|
55 °C
|
Operating Temperature-Min
|
-25 °C
|
Physical Dimension
|
27.94mm x 21.59mm x 53.08mm
|
Reference Standard
|
CE; CSA; TUV; UL
|
Relay Action
|
MOMENTARY
|
Relay Function
|
DPDT
|
Relay Type
|
POWER/SIGNAL RELAY
|
Release Time
|
25 ms
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER
|
Alternate Parts for LY2-CR-AC200/220
This table gives cross-reference parts and alternative options found for LY2-CR-AC200/220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LY2-CR-AC200/220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LY2I4N-AC220 | Power/Signal Relay, DPDT, Momentary, 1200mW (Coil), 10A (Contact), 24VDC (Contact), AC Input, AC/DC Output, Socket Mount | OMRON Corporation | LY2-CR-AC200/220 vs LY2I4N-AC220 |
LY2N-D2-AC200/220 | Power/Signal Relay, DPDT, Momentary, 1200mW (Coil), 10A (Contact), 24VDC (Contact), AC Input, AC/DC Output, Panel Mount | OMRON Corporation | LY2-CR-AC200/220 vs LY2N-D2-AC200/220 |
LY2-CR-AC220 | Power/Signal Relay, DPDT, Momentary, 1200mW (Coil), 10A (Contact), 24VDC (Contact), AC Input, AC/DC Output, Socket Mount | OMRON Corporation | LY2-CR-AC200/220 vs LY2-CR-AC220 |
LY2F-AC220 | Power/Signal Relay, DPDT, Momentary, 1200mW (Coil), 10A (Contact), 24VDC (Contact), AC Input, AC/DC Output, Panel Mount | OMRON Corporation | LY2-CR-AC200/220 vs LY2F-AC220 |
LY2F-AC200/220 | Power/Signal Relay, DPDT, Momentary, 1200mW (Coil), 10A (Contact), 24VDC (Contact), AC Input, AC/DC Output, Panel Mount | OMRON Corporation | LY2-CR-AC200/220 vs LY2F-AC200/220 |
LY2-D-AC200/220 | Power/Signal Relay, DPDT, Momentary, 1200mW (Coil), 10A (Contact), 24VDC (Contact), AC Input, AC/DC Output, Panel Mount | OMRON Corporation | LY2-CR-AC200/220 vs LY2-D-AC200/220 |
LY2-AC200/220 | Power/Signal Relay, DPDT, Momentary, 1200mW (Coil), 10A (Contact), 24VDC (Contact), AC Input, AC/DC Output, Panel Mount | OMRON Corporation | LY2-CR-AC200/220 vs LY2-AC200/220 |
LY2N-CR-AC200/220 | Power/Signal Relay, DPDT, Momentary, 1200mW (Coil), 10A (Contact), 24VDC (Contact), AC Input, AC/DC Output, Panel Mount | OMRON Corporation | LY2-CR-AC200/220 vs LY2N-CR-AC200/220 |
LY2L4N-AC200/220 | Power/Signal Relay, DPDT, Momentary, 1200mW (Coil), 10A (Contact), 24VDC (Contact), AC Input, AC/DC Output, Panel Mount | OMRON Corporation | LY2-CR-AC200/220 vs LY2L4N-AC200/220 |
LY2N-CR-AC220 | Power/Signal Relay, DPDT, Momentary, 1200mW (Coil), 10A (Contact), 24VDC (Contact), AC Input, AC/DC Output, Socket Mount | OMRON Corporation | LY2-CR-AC200/220 vs LY2N-CR-AC220 |