Part Details for LXZT-249KHZ by Abracon Corporation
Overview of LXZT-249KHZ by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LXZT-249KHZ
LXZT-249KHZ CAD Models
LXZT-249KHZ Part Data Attributes
|
LXZT-249KHZ
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
LXZT-249KHZ
Abracon Corporation
Ceramic Resonator, 0.249MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, CERAMIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
Additional Feature | AMMO | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.3% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 0.249 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L13.5XB3.8XH14.7 (mm)/L0.531XB0.15XH0.579 (inch) | |
Surface Mount | NO |