Part Details for LXZ35VB331M10X16LL by Chemi-Con
Overview of LXZ35VB331M10X16LL by Chemi-Con
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LXZ35VB331M10X16LL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Capacitor, Aluminium, 330uf, 35V, 20±% | 1496 |
|
$0.1413 / $0.3390 | Buy Now |
Part Details for LXZ35VB331M10X16LL
LXZ35VB331M10X16LL CAD Models
LXZ35VB331M10X16LL Part Data Attributes
|
LXZ35VB331M10X16LL
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
LXZ35VB331M10X16LL
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.1155 mA | |
Length | 16 mm | |
Manufacturer Series | LXZ | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1050 mA | |
Series | LXZ | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Shape | WIRE |
Alternate Parts for LXZ35VB331M10X16LL
This table gives cross-reference parts and alternative options found for LXZ35VB331M10X16LL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LXZ35VB331M10X16LL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECA1VFG331 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | LXZ35VB331M10X16LL vs ECA1VFG331 |
RP1V337M10016CS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | LXZ35VB331M10X16LL vs RP1V337M10016CS |
RXW331M1VBK-1016S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | LXZ35VB331M10X16LL vs RXW331M1VBK-1016S |
B41858C7337M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | LXZ35VB331M10X16LL vs B41858C7337M000 |
RP1V337M10016SS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | LXZ35VB331M10X16LL vs RP1V337M10016SS |
NRSZC331M35V10X16YF | Aluminum Electrolytic Capacitor, Aluminum (wet), | NIC Components Corp | LXZ35VB331M10X16LL vs NRSZC331M35V10X16YF |
RJ3-35V331MH4# | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | ELNA America Inc | LXZ35VB331M10X16LL vs RJ3-35V331MH4# |
B41888C7337M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | LXZ35VB331M10X16LL vs B41888C7337M000 |
B41888C7337M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | LXZ35VB331M10X16LL vs B41888C7337M000 |