Part Details for LXZ35VB3300MM35 by Chemi-Con
Overview of LXZ35VB3300MM35 by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LXZ35VB3300MM35
LXZ35VB3300MM35 CAD Models
LXZ35VB3300MM35 Part Data Attributes
|
LXZ35VB3300MM35
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
LXZ35VB3300MM35
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Chemi-Con | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.155 mA | |
Manufacturer Series | LXZ | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 3680 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Shape | WIRE |
Alternate Parts for LXZ35VB3300MM35
This table gives cross-reference parts and alternative options found for LXZ35VB3300MM35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LXZ35VB3300MM35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35JXB3300MCC16X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount | Rubycon Corporation | LXZ35VB3300MM35 vs 35JXB3300MCC16X35.5 |
EKME350TD332MMP1S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 3300uF, THROUGH HOLE MOUNT | Chemi-Con | LXZ35VB3300MM35 vs EKME350TD332MMP1S |
757D338M035FV5C | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | LXZ35VB3300MM35 vs 757D338M035FV5C |
35PX330020CE16X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 3300uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | LXZ35VB3300MM35 vs 35PX330020CE16X25 |
UST1V332M1635BB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 3300uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samsung Semiconductor | LXZ35VB3300MM35 vs UST1V332M1635BB |
B41888C7338M009 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | LXZ35VB3300MM35 vs B41888C7338M009 |
35MV3300CX | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | SUN Electronic Industries Corporation | LXZ35VB3300MM35 vs 35MV3300CX |
B41853W7338M008 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | LXZ35VB3300MM35 vs B41853W7338M008 |
757D338M035FV3C | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | LXZ35VB3300MM35 vs 757D338M035FV3C |
B41858C7338M001 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | LXZ35VB3300MM35 vs B41858C7338M001 |