Part Details for LXV63VB470MK35 by Chemi-Con
Overview of LXV63VB470MK35 by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LXV63VB470MK35
LXV63VB470MK35 CAD Models
LXV63VB470MK35 Part Data Attributes
|
LXV63VB470MK35
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
LXV63VB470MK35
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 160 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.2961 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 1390 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for LXV63VB470MK35
This table gives cross-reference parts and alternative options found for LXV63VB470MK35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LXV63VB470MK35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELXV630ELL471MK35A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | LXV63VB470MK35 vs ELXV630ELL471MK35A |
ELXY630EBC471MK35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | LXV63VB470MK35 vs ELXY630EBC471MK35S |
ELXV630ETE471MK35C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | LXV63VB470MK35 vs ELXV630ETE471MK35C |
ELXV630ETD471MK35N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | LXV63VB470MK35 vs ELXV630ETD471MK35N |
ELXY630ETD471MK35B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | LXV63VB470MK35 vs ELXY630ETD471MK35B |
ELXY630ELL471MK35D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | LXV63VB470MK35 vs ELXY630ELL471MK35D |
ELXY630ETE471MK35D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | LXV63VB470MK35 vs ELXY630ETE471MK35D |
ECR1JGC471MLL50125035 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, | Nantong Jianghai Capacitor Co Ltd | LXV63VB470MK35 vs ECR1JGC471MLL50125035 |
ELXY630ETD471MK35D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | LXV63VB470MK35 vs ELXY630ETD471MK35D |
ELXY630ETD471MK35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | LXV63VB470MK35 vs ELXY630ETD471MK35S |