Part Details for LXT9785EBC by Inphi Corporation
Overview of LXT9785EBC by Inphi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for LXT9785EBC
LXT9785EBC CAD Models
LXT9785EBC Part Data Attributes
|
LXT9785EBC
Inphi Corporation
Buy Now
Datasheet
|
Compare Parts:
LXT9785EBC
Inphi Corporation
Ethernet Transceiver, PBGA241, PLASTIC, BGA-241
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INPHI CORP | |
Package Description | BGA, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B241 | |
Length | 23 mm | |
Number of Functions | 1 | |
Number of Terminals | 241 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.51 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 23 mm |