LXT971BC
Description: Ethernet Transceiver, CMOS, PBGA64, PLASTIC, BGA-64

Overview of LXT971BC by Inphi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 3 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for LXT971BC by Inphi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LXT971BC by Inphi Corporation

LXT971BC
Inphi Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
INPHI CORP
Package Description
PLASTIC, BGA-64
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
JESD-30 Code
S-PBGA-B64
Length
7 mm
Number of Functions
1
Number of Terminals
64
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
LFBGA
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.36 mm
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Telecom IC Type
ETHERNET TRANSCEIVER
Temperature Grade
COMMERCIAL
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Width
7 mm
Want to compare parts?
  1. LXT971BC
    Inphi Corporation
    Ethernet Transceiver, CMOS, PBGA64, PLASTIC, BGA-64
    VS

Alternate Parts for LXT971BC

This table gives cross-reference parts and alternative options found for LXT971BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LXT971BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LXT971BC Ethernet Transceiver, CMOS, PBGA64, PLASTIC, BGA-64 Intel Corporation LXT971BC vs LXT971BC
Part Number Description Manufacturer Compare
LXT971BC Ethernet Transceiver, CMOS, PBGA64, PLASTIC, BGA-64 Cortina Systems Inc LXT971BC vs LXT971BC
LXT971ABC Ethernet Transceiver, CMOS, PBGA64, PLASTIC, BGA-64 Level One LXT971BC vs LXT971ABC
LXT971BC Ethernet Transceiver, CMOS, PBGA64, PLASTIC, BGA-64 Intel Corporation LXT971BC vs LXT971BC

Related Parts for LXT971BC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LXT971BC by Inphi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LXT971BC by Inphi Corporation

  • Please alert me when LXT971BC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LXT971BC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LXT971BC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LXT971BC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LXT971BC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LXT971BC by Inphi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: