Part Details for LXT970AQC by Level One
Overview of LXT970AQC by Level One
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LXT970AQC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 58 |
|
RFQ | ||
|
Quest Components | LAN Transceiver, Single, 64 Pin, Plastic, QFP | 12 |
|
$21.0159 / $22.1220 | Buy Now |
|
Quest Components | LAN Transceiver, Single, 64 Pin, Plastic, QFP | 7 |
|
$9.3500 / $12.7500 | Buy Now |
|
ComSIT USA | DUAL-SPEED FAST ETHERNET TRANSCEIVER Ethernet Transceiver, CMOS, PQFP64 RoHS: Not Compliant |
|
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 32 |
|
$5.0000 / $7.6900 | Buy Now |
Part Details for LXT970AQC
LXT970AQC CAD Models
LXT970AQC Part Data Attributes
|
LXT970AQC
Level One
Buy Now
Datasheet
|
Compare Parts:
LXT970AQC
Level One
Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64, PLASTIC, QFP-64
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LEVEL ONE | |
Part Package Code | QFP | |
Package Description | PLASTIC, QFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Data Rate | 100000 Mbps | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP64,.66SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.27 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD |
Alternate Parts for LXT970AQC
This table gives cross-reference parts and alternative options found for LXT970AQC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LXT970AQC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LXT970QC | Ethernet Transceiver, CMOS, PQFP64, QFP-64 | Cortina Systems Inc | LXT970AQC vs LXT970QC |
LXT970QC | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64, QFP-64 | Level One | LXT970AQC vs LXT970QC |
LXT970QC | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64, QFP-64 | Intel Corporation | LXT970AQC vs LXT970QC |
LXT970AQC | Ethernet Transceiver, CMOS, PQFP64, PLASTIC, QFP-64 | Cortina Systems Inc | LXT970AQC vs LXT970AQC |