Part Details for LXT906PC by Marvell Technology Group Ltd
Overview of LXT906PC by Marvell Technology Group Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LXT906PC
LXT906PC CAD Models
LXT906PC Part Data Attributes
|
LXT906PC
Marvell Technology Group Ltd
Buy Now
Datasheet
|
Compare Parts:
LXT906PC
Marvell Technology Group Ltd
Support Circuit, PQCC28, PLASTIC, LCC-28
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MARVELL SEMICONDUCTOR INC | |
Package Description | PLASTIC, LCC-28 | |
Reach Compliance Code | compliant | |
JESD-30 Code | S-PQCC-J28 | |
Length | 11.5062 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | SUPPORT CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.5062 mm |
Alternate Parts for LXT906PC
This table gives cross-reference parts and alternative options found for LXT906PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LXT906PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PGT5236 | Support Circuit, 50 X 30 X 9 MM, MODULE | Ericsson | LXT906PC vs PGT5236 |
MCP2562-H/SN | DATACOM, NETWORK INTERFACE SUPPORT CIRCUIT | Microchip Technology Inc | LXT906PC vs MCP2562-H/SN |
TLE9351VSJ | 1-Trnsvr, PDSO8, SOP-8 | Infineon Technologies AG | LXT906PC vs TLE9351VSJ |
PGT5256 | Support Circuit, 50 X 30 X 9 MM, MODULE | Ericsson | LXT906PC vs PGT5256 |
MCP2562FD-H/MF | DATACOM, NETWORK INTERFACE SUPPORT CIRCUIT | Microchip Technology Inc | LXT906PC vs MCP2562FD-H/MF |
MCP2562FDT-H/MF | DATACOM, NETWORK INTERFACE SUPPORT CIRCUIT | Microchip Technology Inc | LXT906PC vs MCP2562FDT-H/MF |
PGT5253 | Support Circuit, 50 X 30 X 9 MM, MODULE | Ericsson | LXT906PC vs PGT5253 |
ML4642CR | Support Circuit, PDSO28, SSOP-28 | RF Micro Devices Inc | LXT906PC vs ML4642CR |
MCP2562-E/SNVAO | Support Circuit, PDSO8 | Microchip Technology Inc | LXT906PC vs MCP2562-E/SNVAO |
935295735118 | DATACOM, NETWORK INTERFACE SUPPORT CIRCUIT, PDSO8 | NXP Semiconductors | LXT906PC vs 935295735118 |