Part Details for LXT6282LE by Level One
Overview of LXT6282LE by Level One
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LXT6282LE
LXT6282LE CAD Models
LXT6282LE Part Data Attributes:
|
LXT6282LE
Level One
Buy Now
Datasheet
|
Compare Parts:
LXT6282LE
Level One
PCM Transceiver, 8-Func, PQFP144, PLASTIC, QFP-144
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LEVEL ONE | |
Part Package Code | QFP | |
Package Description | , | |
Pin Count | 144 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G144 | |
Number of Functions | 8 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | PCM TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | QUAD |
Alternate Parts for LXT6282LE
This table gives cross-reference parts and alternative options found for LXT6282LE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LXT6282LE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LXT6282LE | PCM Transceiver, 1-Func, PQFP144, 1.40 MM HEIGHT, LQFP-144 | Intel Corporation | LXT6282LE vs LXT6282LE |
LXT6282LE | PCM Transceiver, 1-Func, PQFP144, 1.40 MM HEIGHT, LQFP-144 | Cortina Systems Inc | LXT6282LE vs LXT6282LE |